929667-02-xx Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-02-34-I

DigiKey Part Number
3M156315-68-ND
Manufacturer
Manufacturer Product Number
929667-02-34-I
Description
CONN HEADER R/A 68POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 68 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-02-34-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.405" (10.29mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.110.53000kr.110.53
10kr.95.78900kr.957.89
100kr.78.94850kr.7,894.85
500kr.72.10650kr.36,053.25
Manufacturers Standard Package
Unit Price without VAT:kr.110.53000
Unit Price with VAT:kr.138.16250
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 399
Unit Price: kr.102.34000
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: kr.4.93000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: kr.8.96000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: kr.12.54000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 599
Unit Price: kr.16.70000