929667-01-05 Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-01-05-EU

DigiKey Part Number
3M156323-10-ND
Manufacturer
Manufacturer Product Number
929667-01-05-EU
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-01-05-EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.11000kr.18.11
10kr.16.42200kr.164.22
100kr.14.47040kr.1,447.04
500kr.12.30004kr.6,150.02
1.000kr.10.49126kr.10,491.26
5.000kr.9.40595kr.47,029.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.11000
Unit Price with VAT:kr.22.63750
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: kr.64.30570