
929665-08-21-I | |
|---|---|
DigiKey Part Number | 3M156312-42-ND |
Manufacturer | |
Manufacturer Product Number | 929665-08-21-I |
Description | CONN HEADER VERT 42POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929665-08-21-I Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.310" (7.87mm) |
Series | Overall Contact Length 0.645" (16.38mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.91000 | kr.63.91 |
| 10 | kr.57.51700 | kr.575.17 |
| 100 | kr.51.40370 | kr.5,140.37 |
| 500 | kr.43.06814 | kr.21,534.07 |
| 1.000 | kr.38.06662 | kr.38,066.62 |
| Unit Price without VAT: | kr.63.91000 |
|---|---|
| Unit Price with VAT: | kr.79.88750 |







