929665-02-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-02-31-I

DigiKey Part Number
3M156308-62-ND
Manufacturer
Manufacturer Product Number
929665-02-31-I
Description
CONN HEADER VERT 62POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 62 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-02-31-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.210" (5.33mm)
Overall Contact Length
0.545" (13.84mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.81.92000kr.81.92
10kr.72.60200kr.726.02
100kr.63.29220kr.6,329.22
500kr.53.98438kr.26,992.19
1.000kr.49.51667kr.49,516.67
Manufacturers Standard Package
Unit Price without VAT:kr.81.92000
Unit Price with VAT:kr.102.40000
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 169
Unit Price: kr.68.93000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 6573
Unit Price: kr.6.98000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 4600
Unit Price: kr.9.73000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 22002
Unit Price: kr.13.31000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 769
Unit Price: kr.16.19000