
929665-01-17-EU | |
|---|---|
DigiKey Part Number | 3M156306-34-ND |
Manufacturer | |
Manufacturer Product Number | 929665-01-17-EU |
Description | CONN HEADER VERT 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929665-01-17-EU Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.445" (11.30mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.08000 | kr.43.08 |
| 10 | kr.38.93400 | kr.389.34 |
| 100 | kr.34.08840 | kr.3,408.84 |
| 500 | kr.28.70604 | kr.14,353.02 |
| 1.000 | kr.25.11778 | kr.25,117.78 |
| Unit Price without VAT: | kr.43.08000 |
|---|---|
| Unit Price with VAT: | kr.53.85000 |

