929647-07-20-EU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.3.97688
Datasheet

Similar


Molex
In Stock: 1.796
Unit Price: kr.9.59000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.21.83111
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.13.71814
Datasheet

Similar


Molex
In Stock: 381
Unit Price: kr.27.20000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.15.63324
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.817
Unit Price: kr.21.18000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.566
Unit Price: kr.24.16000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.8.09678
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.7.68443
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.121.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.78.87000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.30045
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 18
Unit Price: kr.24.22000
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-07-20-EU

DigiKey Part Number
3M156523-20-ND
Manufacturer
Manufacturer Product Number
929647-07-20-EU
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.910" (23.11mm)
Series
Overall Contact Length
1.245" (31.62mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022284202Molex022-28-4202-NDkr.3.97688Similar
0022284205Molex1.796900-0022284205-NDkr.9.59000Similar
0022284207Molex022-28-4207-NDkr.21.83111Similar
0901200140Molex00901200140-NDkr.13.71814Similar
0901200780Molex381WM14726-NDkr.27.20000Similar
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.18000kr.39.18
10kr.35.40900kr.354.09
100kr.31.00580kr.3,100.58
500kr.26.11014kr.13,055.07
1.000kr.22.84632kr.22,846.32
Manufacturers Standard Package
Unit Price without VAT:kr.39.18000
Unit Price with VAT:kr.48.97500