929974-01-01-RK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-01-10

DigiKey Part Number
929850-01-01-ND
Manufacturer
Manufacturer Product Number
929850-01-01-10
Description
CONN RCPT 1POS GOLD PCB
Customer Reference
Detailed Description
1 Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.764
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.3.13600kr.31.36
100kr.2.58370kr.258.37
500kr.2.24652kr.1,123.26
1.000kr.1.85338kr.1,853.38
5.000kr.1.62871kr.8,143.55
10.000kr.1.51638kr.15,163.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500
Alternate Length
CONN RCPT 36POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 23POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.59.39000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 611
Unit Price: kr.6.53000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 528
Unit Price: kr.9.09000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 502
Unit Price: kr.12.16000