
928-1/2"X18YD-BULK | |
|---|---|
DigiKey Part Number  | 3M160860-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 928-1/2"X18YD-BULK  | 
Description  | TAPE ADHSV TRNSFR WHT 1/2"X18YDS  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Adhesive Transfer Tape Acrylic, 400; Acrylic, 1000 Adhesive White 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Tape Type  | Adhesive Transfer  | |
Adhesive  | Acrylic, 400; Acrylic, 1000  | |
Backing, Carrier  | Carrier - Tissue, Liner - Polycoated Kraft  | |
Thickness  | 0.0020" (2.0 mils, 0.051mm)  | |
Thickness - Adhesive  | -  | |
Thickness - Backing, Carrier  | -  | |
Width  | 0.50" (12.70mm) 1/2"  | |
Length  | 54' (16.5m) 18 yds  | |
Color  | White  | |
Usage  | General Purpose  | |
Temperature Range  | 120°F (49°C)  | |
Shelf Life Start  | Date of Manufacture  | |
Shelf Life  | 24 Months  | |
Storage/Refrigeration Temperature  | 70°F (21°C)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.102.66000 | kr.102.66 | 
| 12 | kr.76.62917 | kr.919.55 | 
| 36 | kr.67.85944 | kr.2,442.94 | 
| 60 | kr.64.24750 | kr.3,854.85 | 
| 108 | kr.60.41954 | kr.6,525.31 | 
| 252 | kr.55.46107 | kr.13,976.19 | 
| 504 | kr.51.84724 | kr.26,131.01 | 
| 1.008 | kr.48.59003 | kr.48,978.75 | 
| Unit Price without VAT: | kr.102.66000 | 
|---|---|
| Unit Price with VAT: | kr.128.32500 | 



