


926-3/4"X18YD | |
|---|---|
DigiKey Part Number | 3M160859-ND |
Manufacturer | |
Manufacturer Product Number | 926-3/4"X18YD |
Description | TAPE ADHSV TRNSFR CLR 3/4"X18YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 350 Adhesive Clear 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Densified Kraft | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 54' (16.5m) 18 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.115.17208 | kr.5,528.26 |
| Unit Price without VAT: | kr.115.17208 |
|---|---|
| Unit Price with VAT: | kr.143.96510 |



