924-3/4"X36YD-BOX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet
924
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

924-3/4"X36YD-BOX

DigiKey Part Number
924-3/4"X36YD-BOX-ND
Manufacturer
Manufacturer Product Number
924-3/4"X36YD-BOX
Description
TAPE ADHSV TRNSFR CLR 3/4"X36YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 400
Backing, Carrier
Densified Kraft
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
108' (32.9m) 36 yds
Color
Clear
Usage
General Purpose
Temperature Range
180°F (82°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TAPE ADHSV TRNSFR CLR 3/4"X60YDS
In-Stock: 36
Unit Price: kr.179.52000