DIP, .300" Test Clip 28 (2 x 14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923742-28

DigiKey Part Number
923742-28-ND
Manufacturer
Manufacturer Product Number
923742-28
Description
TEST CLIP DIP 28 (2 X 14)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 28 (2 x 14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Type
DIP, .300"
Number of Positions or Pins (Grid)
28 (2 x 14)
Contact Finish
Gold
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.422.58000kr.422.58
5kr.403.38000kr.2,016.90
10kr.395.39400kr.3,953.94
25kr.385.07480kr.9,626.87
50kr.377.44360kr.18,872.18
100kr.369.96100kr.36,996.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.422.58000
Unit Price with VAT:kr.528.22500