DIP, .300" Test Clip 18 (2 x 9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923690-18

DigiKey Part Number
923690-18-ND
Manufacturer
Manufacturer Product Number
923690-18
Description
TEST CLIP DIP 18 (2 X 9)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 18 (2 x 9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
DIP, .300"
Number of Positions or Pins (Grid)
18 (2 x 9)
Contact Finish
-
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.284.21000kr.284.21
5kr.271.32000kr.1,356.60
10kr.265.95100kr.2,659.51
30kr.257.65000kr.7,729.50
50kr.253.87820kr.12,693.91
100kr.248.84740kr.24,884.74
250kr.242.34620kr.60,586.55
Manufacturers Standard Package
Unit Price without VAT:kr.284.21000
Unit Price with VAT:kr.355.26250