


923285-I | |
|---|---|
DigiKey Part Number | 923285-ND |
Manufacturer | |
Manufacturer Product Number | 923285-I |
Description | BREADBOARD DISTI BUS 3.50X0.35" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Distribution Bus (No Frame) 3.50" x 0.35" (88.9mm x 8.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Distribution Bus (No Frame) | |
Number of Distribution Buses | 1 | |
Number of Tie Points (Total) | 48 | |
Size / Dimension | 3.50" x 0.35" (88.9mm x 8.9mm) | |
Includes | - | |
Wire Gauge | 22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.457.56000 | kr.457.56 |
| 5 | kr.403.90600 | kr.2,019.53 |
| 10 | kr.384.73900 | kr.3,847.39 |
| 25 | kr.362.42840 | kr.9,060.71 |
| 50 | kr.347.57240 | kr.17,378.62 |
| 100 | kr.334.25000 | kr.33,425.00 |
| Unit Price without VAT: | kr.457.56000 |
|---|---|
| Unit Price with VAT: | kr.571.95000 |


