Solderless Breadboard Terminal Strip (No Frame) 6.50" x 1.36" (165.1mm x 34.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 1.36" (165.1mm x 34.5mm)
How to Breadboard - Another Teaching Moment

923261-I

DigiKey Part Number
923261-ND
Manufacturer
Manufacturer Product Number
923261-I
Description
BREADBOARD TERM STRIP 6.50X1.36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 6.50" x 1.36" (165.1mm x 34.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Tie Points (Total)
640
Number of 5-Tie Point Terminals
128
Size / Dimension
6.50" x 1.36" (165.1mm x 34.5mm)
Includes
-
Wire Gauge
22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.325.05200kr.8,126.30
Manufacturers Standard Package
Unit Price without VAT:kr.325.05200
Unit Price with VAT:kr.406.31500