Terminal Inline, Tap (Suitcase) Connector IDC 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903-BULK

DigiKey Part Number
903-BULK-ND
Manufacturer
Manufacturer Product Number
903-BULK
Description
CONN INLINE TAP 10-12 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 10-12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
Hinged Lid
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,098.35000kr.2,098.35
10kr.1,783.93000kr.17,839.30
25kr.1,672.41600kr.41,810.40
Manufacturers Standard Package
Unit Price without VAT:kr.2,098.35000
Unit Price with VAT:kr.2,622.93750