Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m)
3M™ Pleated Foil Covered Cable – Overview

90201/68

DigiKey Part Number
90201/68-ND
Manufacturer
Manufacturer Product Number
90201/68
Description
CBL RIBN 68COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Flat Jacket
Number of Conductors
68
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.060" (1.52mm)
Ribbon Width
1.740" (44.20mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
150 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL E42769
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
300kr.84.97480kr.25,492.44
Unit Price without VAT:kr.84.97480
Unit Price with VAT:kr.106.21850