Terminal Inline, Tap (Suitcase) Connector IDC 10-18 AWG Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-BULK

DigiKey Part Number
902-BULK-ND
Manufacturer
Manufacturer Product Number
902-BULK
Description
CONN INLINE TAP 10-18AWG 1=1000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 10-18 AWG Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
10-18 AWG
Insulation
Fully Insulated
Features
Flame Retardant, Hinged Lid(s)
Color
Brown
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,095.60000kr.2,095.60
10kr.1,781.57300kr.17,815.73
25kr.1,704.15080kr.42,603.77
Manufacturers Standard Package
Unit Price without VAT:kr.2,095.60000
Unit Price with VAT:kr.2,619.50000