Lapping Film Silica X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863X LAPPING 4.5 IN

DigiKey Part Number
3M10809-ND
Manufacturer
Manufacturer Product Number
863X LAPPING 4.5 IN
Description
LAPPING FILM SILICA 5"
Customer Reference
Detailed Description
Lapping Film Silica X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lapping Film
Abrasive Material
Silica
Abrasive Grade
-
Abrasive Grit
-
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.