



8452-11B1-RK-TP | |
|---|---|
DigiKey Part Number | 3M5211B1-ND |
Manufacturer | |
Manufacturer Product Number | 8452-11B1-RK-TP |
Description | CONN SOCKET PLCC 52POS TIN |
Customer Reference | |
Detailed Description | 52 (4 x 13) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8452-11B1-RK-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 52 (4 x 13) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.23000 | kr.15.23 |
| 23 | kr.12.17826 | kr.280.10 |
| 46 | kr.11.59717 | kr.533.47 |
| 69 | kr.11.26971 | kr.777.61 |
| 115 | kr.10.87043 | kr.1,250.10 |
| 253 | kr.10.28186 | kr.2,601.31 |
| 506 | kr.9.79101 | kr.4,954.25 |
| 1.012 | kr.9.32375 | kr.9,435.64 |
| 2.507 | kr.8.74603 | kr.21,926.30 |
| Unit Price without VAT: | kr.15.23000 |
|---|---|
| Unit Price with VAT: | kr.19.03750 |








