
8429-9M | |
|---|---|
DigiKey Part Number | 8429-9M-ND |
Manufacturer | |
Manufacturer Product Number | 8429-9M |
Description | COLD SHRINK TUBING 1.27-2.67X9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 1.27" ~ 2.67" (32.2mm ~ 67.8mm) X 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.750' (228.60mm, 9.00") | |
Diameter | 1.27" ~ 2.67" (32.2mm ~ 67.8mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.441.42000 | kr.4,414.20 |
| Unit Price without VAT: | kr.441.42000 |
|---|---|
| Unit Price with VAT: | kr.551.77500 |

