
8426-9M | |
|---|---|
DigiKey Part Number | 3M160718-ND |
Manufacturer | |
Manufacturer Product Number | 8426-9M |
Description | COLD SHRINK TUBING 0.55-1.18X9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 0.55" ~ 1.18" (14.0mm ~ 30.0mm) X 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.750' (228.60mm, 9.00") | |
Diameter | 0.55" ~ 1.18" (14.0mm ~ 30.0mm) | |
Width | - | |
Material | Ethylene Propylene Rubber (EPR) | |
Thickness | - | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.333.14000 | kr.333.14 |
| 10 | kr.283.17100 | kr.2,831.71 |
| 30 | kr.262.05900 | kr.7,861.77 |
| 50 | kr.252.78900 | kr.12,639.45 |
| 100 | kr.240.73730 | kr.24,073.73 |
| 250 | kr.225.68812 | kr.56,422.03 |
| Unit Price without VAT: | kr.333.14000 |
|---|---|
| Unit Price with VAT: | kr.416.42500 |

