Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82F-180-NL-A

DigiKey Part Number
3M155852-ND
Manufacturer
Manufacturer Product Number
82F-180-NL-A
Description
CONN TERM RCPT 14-16AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Brass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Fully Insulated
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Features
Butted Seam
Part Status
Active
Contact Material
Tin
Terminal Type
Female, Receptacle (Socket)
Contact Finish
Brass
Diameter - Barrel
0.180" (4.57mm)
Color
Blue
Wire Gauge
14-16 AWG
Insulation Diameter
0.170" (4.32mm)
Length - Overall
1.020" (25.91mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Barrel
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.2.32000kr.23.20
25kr.2.17680kr.54.42
50kr.2.07300kr.103.65
100kr.1.97360kr.197.36
250kr.1.84968kr.462.42
500kr.1.76122kr.880.61
1.000kr.1.67705kr.1,677.05
3.000kr.1.55186kr.4,655.58
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000