Flat Ribbon Cable Gray 4 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8132/04 100

DigiKey Part Number
3M157909-100-ND
Manufacturer
Manufacturer Product Number
8132/04 100
Description
CBL RIBN 4COND 0.156 GRAY 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 4 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
4
Pitch
Length
100.0' (30.48m)
Wire Gauge
18 AWG
Conductor Strand
19 Strands / 30 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.077" (1.96mm)
Ribbon Width
0.568" (14.43mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL E42769
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,374.07000kr.1,374.07
2kr.1,245.24000kr.2,490.48
3kr.1,175.47667kr.3,526.43
5kr.1,093.18000kr.5,465.90
7kr.1,042.22286kr.7,295.56
10kr.990.91000kr.9,909.10
Manufacturers Standard Package
Unit Price without VAT:kr.1,374.07000
Unit Price with VAT:kr.1,717.58750
Alternate Length
CBL RIBN 4COND 0.156 GRY FEET
In-Stock: 0
Unit Price: kr.18.96000