
3365/64SF 100 | |
|---|---|
DigiKey Part Number | 19-3365/64SF100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/64SF 100 |
Description | CBL RIBN 64COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 3.200" (81.28mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.31000 | kr.29.31 |
| 2 | kr.26.65500 | kr.53.31 |
| 3 | kr.25.19333 | kr.75.58 |
| 5 | kr.23.45000 | kr.117.25 |
| 7 | kr.22.35429 | kr.156.48 |
| 10 | kr.21.25400 | kr.212.54 |
| 25 | kr.18.66240 | kr.466.56 |
| 50 | kr.16.91140 | kr.845.57 |
| 100 | kr.15.32930 | kr.1,532.93 |
| Unit Price without VAT: | kr.29.31000 |
|---|---|
| Unit Price with VAT: | kr.36.63750 |






