50 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7850-0000PR

DigiKey Part Number
3M157397-ND
Manufacturer
Manufacturer Product Number
7850-0000PR
Description
CONN DIP HDR IDC 50P VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7850-0000PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
50
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.46000kr.45.46
10kr.38.64200kr.386.42
25kr.36.21920kr.905.48
50kr.34.48960kr.1,724.48
100kr.32.84370kr.3,284.37
300kr.30.39437kr.9,118.31
500kr.29.31894kr.14,659.47
1.000kr.27.92085kr.27,920.85
Manufacturers Standard Package
Unit Price without VAT:kr.45.46000
Unit Price with VAT:kr.56.82500