Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 2.00" (50.80mm) X 60' (18.3m) 20 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7740

DigiKey Part Number
3M156061-ND
Manufacturer
Manufacturer Product Number
7740
Description
TAPE ANTISLIP GRAY 2"X20YDS
Customer Reference
Detailed Description
Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 2.00" (50.80mm) X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Anti-Slip
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
60' (18.3m) 20 yds
Color
Gray
Usage
Slip Resistance
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TAPE ANTISLIP BLACK 2"X20YDS
In-Stock: 0
Unit Price: kr.403.57833