
7700/30 100' | |
|---|---|
DigiKey Part Number | 19-7700/30100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7700/30 100' |
Description | CBL RIBN 30COND 0.025 SLVR FEET |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 30 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.030" (0.76mm) |
Packaging Digi-Spool®, Continuous Spool | Ribbon Width 0.800" (20.32mm) |
Part Status Obsolete | Jacket (Insulation) Material Polyolefin (PO) |
Cable Type Flat Cable | Voltage 30 V |
Number of Conductors 30 | Operating Temperature -20°C ~ 80°C |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 1GOhms |
Wire Gauge 30 AWG | Spool Size 100.0' (30.48m) |
Conductor Strand Solid | Base Product Number |


