

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.030" (0.76mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.78.53000 | kr.78.53 |
5 | kr.64.93400 | kr.324.67 |
10 | kr.59.89100 | kr.598.91 |
25 | kr.53.74960 | kr.1,343.74 |
50 | kr.49.36320 | kr.2,468.16 |
100 | kr.45.41380 | kr.4,541.38 |
Unit Price without VAT: | kr.78.53000 |
---|---|
Unit Price with VAT: | kr.98.16250 |




