Flat Ribbon Cable Silver 10 Conductors 0.025" (0.64mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Silver 10 Conductors 0.025" (0.64mm) Flat Cable 5.0' (1.52m)
3M 7700 Series cable | Digi-Key Daily

7700/10 100'SF

DigiKey Part Number
3M156395-5-ND
Manufacturer
Manufacturer Product Number
7700/10 100'SF
Description
CBL RIBN 10COND 0.025 SILVER 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 10 Conductors 0.025" (0.64mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
5.0' (1.52m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.030" (0.76mm)
Ribbon Width
0.300" (7.62mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Ratings
-
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 10COND 0.025 SIL 100'
In-Stock: 0
Unit Price: kr.12.36478
CBL RIBN 10COND 0.025 SILVER 50'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 SILVER 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 SILVER 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 SILVER 1'
In-Stock: 0
Unit Price: