
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

