
73F-250-32-NBL | |
|---|---|
DigiKey Part Number | 3M157390-ND |
Manufacturer | |
Manufacturer Product Number | 73F-250-32-NBL |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.88000 | kr.28.80 |
| 25 | kr.2.70080 | kr.67.52 |
| 50 | kr.2.57280 | kr.128.64 |
| 100 | kr.2.44930 | kr.244.93 |
| 250 | kr.2.29556 | kr.573.89 |
| 500 | kr.2.18586 | kr.1,092.93 |
| 1.000 | kr.2.08147 | kr.2,081.47 |
| 3.000 | kr.1.92614 | kr.5,778.42 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |











