Adhesive Transfer Tape Acrylic Adhesive Gray 12.00" (304.80mm) 1' X 33' (10.0m) 11 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100182974

DigiKey Part Number
19-7100182974-ND
Manufacturer
Manufacturer Product Number
7100182974
Description
TAPE ADHSV TRNSFR GRAY 1'X11YDS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Gray 12.00" (304.80mm) 1' X 33' (10.0m) 11 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0039" (3.9 mils, 0.099mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
12.00" (304.80mm) 1'
Length
33' (10.0m) 11 yds
Color
Gray
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,122.11000kr.2,122.11
Manufacturers Standard Package
Unit Price without VAT:kr.2,122.11000
Unit Price with VAT:kr.2,652.63750