
7100039349 | |
|---|---|
DigiKey Part Number | 19-7100039349-ND |
Manufacturer | |
Manufacturer Product Number | 7100039349 |
Description | EMI SHIELDING ABSORBER AB6005SHF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive 11.811" (300.00mm) X 328.084' (100.00m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 328.084' (100.00m) | |
Width | 11.811" (300.00mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | -30°C ~ 105°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive | |
Material | - | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54,651.50000 | kr.54,651.50 |
| Unit Price without VAT: | kr.54,651.50000 |
|---|---|
| Unit Price with VAT: | kr.68,314.37500 |


