5CSD-0303-006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 1.098
Unit Price: kr.22.21000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CSD-0303-006

DigiKey Part Number
5CSD-0303-006-ND
Manufacturer
Manufacturer Product Number
5CSD-0303-006
Description
CBL USB2.0 A PLUG TO A PLUG 6'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 6.00' (1.83m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
-
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL USB2.0 A PLUG TO A PLUG 3'
In-Stock: 0
Unit Price: kr.11.74054
CBL USB2.0 A PLUG TO A PLUG 10'
In-Stock: 0
Unit Price: kr.15.97013