New at DigiKey
Sanding Sponge Fine 2.88" (73.15mm) X 4.00" (101.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSFM-F-ESF-10

DigiKey Part Number
19-DSFM-F-ESF-103M-ND
Manufacturer
Manufacturer Product Number
DSFM-F-ESF-10
Description
DSFM-F-ESF-10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sanding Sponge Fine 2.88" (73.15mm) X 4.00" (101.60mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Sanding Sponge
Abrasive Material
-
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
Black
Width
2.88" (73.15mm)
Length
4.00" (101.60mm)
Diameter
-
Applications
Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.27.93200kr.279.32
Manufacturers Standard Package
Unit Price without VAT:kr.27.93200
Unit Price with VAT:kr.34.91500