Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 45.98" (1.17m) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 45.98" (1.17m) X 216' (66.0m) 72 yds
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape
EYE on NPI - 3M VHB Adhesive Tapes

5908-46"X72YD

DigiKey Part Number
3M159707-ND
Manufacturer
Manufacturer Product Number
5908-46"X72YD
Description
TAPE ADHSV TRNS BLK 45.98"X72YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 45.98" (1.17m) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
45.98" (1.17m)
Manufacturer
3M
Length
216' (66.0m) 72 yds
Series
Color
Black
Packaging
Bulk
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Adhesive Transfer
Shelf Life
24 Months
Adhesive
Pressure Sensitive Adhesive (PSA)
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
Backing, Carrier
Acrylic Foam
Base Product Number
Thickness
0.0098" (9.8 mils, 0.250mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41,451.17000kr.41,451.17
Manufacturers Standard Package
Unit Price without VAT:kr.41,451.17000
Unit Price with VAT:kr.51,813.96250