Bonding Film Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bonding Film Multi-Purpose
PC Card Assembly

588-1"X60YD

DigiKey Part Number
3M162803-ND
Manufacturer
Manufacturer Product Number
588-1"X60YD
Description
THERMAL BONDING FILM 1" X60 YD
Customer Reference
Detailed Description
Bonding Film Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Multi-Purpose
Manufacturer
3M
Shipping Info
Ships with Cold Pack.
Series
Shelf Life Start
Date of Shipment
Packaging
Bulk
Shelf Life
18 Months, 6 Months
Part Status
Obsolete
Storage/Refrigeration Temperature
40°F (4°C), 75°F (23°C)
Type
Bonding Film
Digi-Key Storage
Refrigerated
Features
Heat or Solvent Activated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable