Marking Tape Rubber Adhesive Black, Yellow 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5702-3"X36YD

DigiKey Part Number
3M157728-ND
Manufacturer
Manufacturer Product Number
5702-3"X36YD
Description
TAPE MARKING BLK/YELLOW 3"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive Black, Yellow 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0054" (5.4 mils, 0.137mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
3.00" (76.20mm)
Length
108' (32.9m) 36 yds
Color
Black, Yellow
Usage
Aisle Marking
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.747.29583kr.8,967.55
Manufacturers Standard Package
Unit Price without VAT:kr.747.29583
Unit Price with VAT:kr.934.11979