Terminal Inline, Tap (Suitcase) Connector IDC 10-12 AWG; 14-18 AWG Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

567-BOX

DigiKey Part Number
3M157375-ND
Manufacturer
Manufacturer Product Number
567-BOX
Description
CONN INLINE TAP 14-18 AWG IDC
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 10-12 AWG; 14-18 AWG Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
10-12 AWG; 14-18 AWG
Insulation
Fully Insulated
Features
Flame Retardant, Hinged Lid(s)
Color
Brown
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types