Terminal Inline, Tap (Suitcase) Connector IDC 10-12 AWG; 14-18 AWG Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap (Suitcase) Connector IDC 10-12 AWG; 14-18 AWG Brown

567-BIN

DigiKey Part Number
920074-10-ND
Manufacturer
Manufacturer Product Number
567-BIN
Description
CONN INLINE TAP 14-18 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 10-12 AWG; 14-18 AWG Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
10-12 AWG; 14-18 AWG
Insulation
Fully Insulated
Features
Flame Retardant, Hinged Lid(s)
Color
Brown
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.928
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
10kr.6.27600kr.62.76
25kr.5.88200kr.147.05
50kr.5.59920kr.279.96
100kr.5.33240kr.533.24
250kr.4.99792kr.1,249.48
500kr.4.75910kr.2,379.55
1.000kr.4.53193kr.4,531.93
3.000kr.4.19392kr.12,581.76
Manufacturers Standard Package
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750