


5602-22-0142A-200 | |
|---|---|
DigiKey Part Number | 5602-22-0142A-200-ND |
Manufacturer | |
Manufacturer Product Number | 5602-22-0142A-200 |
Description | CABLE SATA F-F 200MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 0.656' (200.00mm, 7.874") Silver Shielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer 3M | Cable Type Flat, Twin Axial |
Series | Usage Internal |
Packaging Bulk | Length 0.656' (200.00mm, 7.874") |
Part Status Active | Color Silver |
Cable Connectors SATA | Shielding Shielded |
Number of Positions 7 | Wire Gauge 30 AWG |
Connector Type Receptacle to Receptacle | Operating Temperature -20°C ~ 80°C |
Gender Female to Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.36.43091 | kr.25,501.64 |
| Unit Price without VAT: | kr.36.43091 |
|---|---|
| Unit Price with VAT: | kr.45.53864 |






