5602-21-0000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5602-21-0000-000

5602-21-0000-000

DigiKey Part Number
3M5566-ND
Manufacturer
Manufacturer Product Number
5602-21-0000-000
Description
CABLE SATA F-F 1M
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 3.28' (1.00m) Blue Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
External
Length
3.28' (1.00m)
Color
Blue
Shielding
Shielded
Wire Gauge
-
Current - Max/Contact
1.5 A
Frequency - Max
-
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE SATA F-F 500MM
In-Stock: 0
Unit Price: kr.13.76400