
HF100/34TP | |
|---|---|
DigiKey Part Number | 19-HF100/34TP-ND |
Manufacturer | |
Manufacturer Product Number | HF100/34TP |
Description | .050" 28 AWG STRANDED, MASS TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 34 (17 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 34 (17 Pair Twisted) | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.070" (1.78mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.4,101.72000 | kr.12,305.16 |
| Unit Price without VAT: | kr.4,101.72000 |
|---|---|
| Unit Price with VAT: | kr.5,127.15000 |

