Black Cold Shrink Tubing X 1.58' (482.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5551

DigiKey Part Number
3M159694-ND
Manufacturer
Manufacturer Product Number
5551
Description
COLD SHRINK TUBING 1.58' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Cold Shrink Tubing X 1.58' (482.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Tubing
Length
1.58' (482.60mm)
Diameter
-
Width
-
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,880.80000kr.7,880.80
Manufacturers Standard Package
Unit Price without VAT:kr.7,880.80000
Unit Price with VAT:kr.9,851.00000