Film Tape Silicone Adhesive Gold 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Adhesive Gold 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds
3M Polyimide Film Protection Tapes | Digi-Key Daily

5419 GOLD, 1 1/2 IN X 36

DigiKey Part Number
3M159659-ND
Manufacturer
Manufacturer Product Number
5419 GOLD, 1 1/2 IN X 36
Description
TAPE FILM GOLD 1 1/2"X36YDS
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gold 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Film
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
1.50" (38.10mm) 1 1/2"
Length
108' (32.9m) 36 yds
Color
Gold
Usage
Masking, High Temperature, Wave Soldering
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.