


5413 AMBER, 5/8 IN X 36 YD | |
|---|---|
DigiKey Part Number | 3M157181-ND |
Manufacturer | |
Manufacturer Product Number | 5413 AMBER, 5/8 IN X 36 YD |
Description | TAPE FILM AMBER 5/8"X36YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.63" (16.00mm) 5/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.63" (16.00mm) 5/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.537.29000 | kr.537.29 |
| 10 | kr.415.61900 | kr.4,156.19 |
| 25 | kr.377.70960 | kr.9,442.74 |
| 50 | kr.352.29520 | kr.17,614.76 |
| 100 | kr.329.38670 | kr.32,938.67 |
| Unit Price without VAT: | kr.537.29000 |
|---|---|
| Unit Price with VAT: | kr.671.61250 |

