Film Tape Silicone Thermosetting Adhesive Amber 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Thermosetting Adhesive Amber 3.00" (76.20mm) X 108' (32.9m) 36 yds
3M Polyimide Film Protection Tapes | Digi-Key Daily

5413 AMBER, 3 IN X 36 YD

DigiKey Part Number
5413AMBER,3INX36YD-ND
Manufacturer
Manufacturer Product Number
5413 AMBER, 3 IN X 36 YD
Description
TAPE FILM AMBER 3"X36YDS
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Amber 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M
Width
3.00" (76.20mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Discontinued at DigiKey
Usage
Masking, High Temperature
Tape Type
Film
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
36 Months
Thickness
0.0027" (2.7 mils, 0.069mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
TAPE FILM AMBER 3"X5YDS
In-Stock: 13
Unit Price: kr.891.66000