Wire Splice Motor Splice Kit 1 Pair
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5304

DigiKey Part Number
3M159643-ND
Manufacturer
Manufacturer Product Number
5304
Description
WIRE SPLICE MOTOR KIT 1PAIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Splice Motor Splice Kit 1 Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Motor Splice Kit
Number of Cable Pairs
1 Pair
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,300.79000kr.1,300.79
10kr.1,105.79300kr.11,057.93
25kr.1,036.64960kr.25,916.24
50kr.1,011.57140kr.50,578.57
Manufacturers Standard Package
Unit Price without VAT:kr.1,300.79000
Unit Price with VAT:kr.1,625.98750