
5113DFT-50 | |
|---|---|
DigiKey Part Number | 19-5113DFT-503M6-ND |
Manufacturer | |
Manufacturer Product Number | 5113DFT-50 |
Description | 3M ELECTRICALLY CONDUCTIVE DOUBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 1.496" (38.00mm) X 32.808' (10.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 32.808' (10.00m) | |
Width | 1.496" (38.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | -40°C ~ 121°C | |
Adhesive | Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Grade | - | |
Qualification | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30,468.17000 | kr.30,468.17 |
| Unit Price without VAT: | kr.30,468.17000 |
|---|---|
| Unit Price with VAT: | kr.38,085.21250 |

