New at DigiKey
Image for 5113DFT-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5113DFT-50

DigiKey Part Number
19-5113DFT-503M5-ND
Manufacturer
Manufacturer Product Number
5113DFT-50
Description
3M ELECTRICALLY CONDUCTIVE DOUBL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 5113DFT Polyolefin Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 19.685" (500.00mm) X 1181.102" (30.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Rectangular
Length
1181.102" (30.00m)
Width
19.685" (500.00mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
105°C
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Material
Polyolefin
Grade
-
Qualification
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
71°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,901.43000kr.8,901.43
Manufacturers Standard Package
Unit Price without VAT:kr.8,901.43000
Unit Price with VAT:kr.11,126.78750